
1-2359366-1 | |
|---|---|
DigiKey Part Number | 17-1-2359366-1TR-ND - Tape & Reel (TR) 17-1-2359366-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2359366-1 |
Description | MCIO INTERGRATED CONN, V/T,8X, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions/Bay/Row 37 | Operating Temperature -55°C ~ 85°C |
Number of Positions 74 | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Termination Rows 2 |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.58000 | €8.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.400 | €4.65660 | €39,115.44 |
| Unit Price without VAT: | €8.58000 |
|---|---|
| Unit Price with VAT: | €10.29600 |

