
1-2350224-9 | |
|---|---|
DigiKey Part Number | 17-1-2350224-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350224-9 |
Description | CONN PLUG HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2350224-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17600 | €1.76 |
| 25 | €0.16480 | €4.12 |
| 50 | €0.15700 | €7.85 |
| 100 | €0.14960 | €14.96 |
| 250 | €0.14020 | €35.05 |
| 500 | €0.13350 | €66.75 |
| 1.700 | €0.12244 | €208.15 |
| 3.400 | €0.11659 | €396.41 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

