
1-2316108-8 | |
|---|---|
DigiKey Part Number | 17-1-2316108-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316108-8 |
Description | 18P,2MM,REC,HSG,DR,CRIMP,PLAIN,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316108-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50390-018H0H0-001 | Aces Connectors | 1.000 | 4294-50390-018H0H0-001-ND | €0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.65800 | €6.58 |
| 25 | €0.61640 | €15.41 |
| 50 | €0.58700 | €29.35 |
| 180 | €0.53617 | €96.51 |
| 360 | €0.51053 | €183.79 |
| 540 | €0.49613 | €267.91 |
| 1.080 | €0.47243 | €510.22 |
| 2.520 | €0.44501 | €1,121.43 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

