
1-2316108-6 | |
|---|---|
DigiKey Part Number | 17-1-2316108-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316108-6 |
Description | 16P,2MM,REC,HSG,DR,CRIMP,PLAIN,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316108-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.62100 | €6.21 |
| 25 | €0.58240 | €14.56 |
| 50 | €0.55440 | €27.72 |
| 180 | €0.50633 | €91.14 |
| 360 | €0.48217 | €173.58 |
| 540 | €0.46856 | €253.02 |
| 1.080 | €0.44617 | €481.86 |
| 2.520 | €0.42027 | €1,059.08 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

