


1-2307731-6 | |
|---|---|
DigiKey Part Number | 17-1-2307731-6TR-ND - Tape & Reel (TR) 17-1-2307731-6CT-ND - Cut Tape (CT) 17-1-2307731-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2307731-6 |
Description | 16P,2MM,B-B,REC,DRHZ,SMD,0.76AU, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2307731-6 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.161" (4.10mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.62000 | €3.62 |
| 10 | €3.07300 | €30.73 |
| 100 | €2.61170 | €261.17 |
| 500 | €2.39576 | €1,197.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €2.23565 | €2,682.78 |
| 2.400 | €2.12904 | €5,109.70 |
| 3.600 | €2.06909 | €7,448.72 |
| Unit Price without VAT: | €3.62000 |
|---|---|
| Unit Price with VAT: | €4.34400 |

