
1-2236952-5 | |
|---|---|
DigiKey Part Number | 17-1-2236952-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2236952-5 |
Description | 2POS,TAB 1.2X0.8,PIN HSG,ASSY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2236952-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.68200 | €6.82 |
| 25 | €0.63960 | €15.99 |
| 50 | €0.60900 | €30.45 |
| 100 | €0.57990 | €57.99 |
| 250 | €0.54356 | €135.89 |
| 500 | €0.51758 | €258.79 |
| 2.000 | €0.46934 | €938.68 |
| 4.000 | €0.44695 | €1,787.80 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |


