
1-2227790-1 | |
|---|---|
DigiKey Part Number | A118577-ND |
Manufacturer | |
Manufacturer Product Number | 1-2227790-1 |
Description | CONN HEADER IMPACT 72POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 0.75A |
Connector Style Impact, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 72 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
Number of Columns 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 920 | €8.43801 | €7,762.97 |
| Unit Price without VAT: | €8.43801 |
|---|---|
| Unit Price with VAT: | €10.12561 |

