
1-221629-1 | |
|---|---|
DigiKey Part Number | 1-221629-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-221629-1 |
Description | CONN TERMINATOR PLUG BNC 75OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 75 Ohms |
Datasheet | Datasheet |
Category | Body Finish Nickel |
Manufacturer TE Connectivity AMP Connectors | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Features Chain |
Connector Style BNC | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polyethylene (PE) |
Impedance 75 Ohms | Base Product Number |
Mounting Type Free Hanging, Cap |

