14-18 AWG SSL Contact Lock with Pins Screw Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2213234-1

DigiKey Part Number
A123948-ND
Manufacturer
Manufacturer Product Number
1-2213234-1
Description
CONN SSL CONT LOCK 14-18AWG SCRW
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
14-18 AWG SSL Contact Lock with Pins Screw Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1-2213234-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Screw
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-18 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Housing Color
Black
Style
Cable/Wire to Cable/Wire
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector Type
Contact Lock with Pins
Operating Temperature
-40°C ~ 85°C
Number of Positions
5
Voltage Rating
400 V
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.000€10.79206€107,920.60
Unit Price without VAT:€10.79206
Unit Price with VAT:€12.95047