Socket Contact Tin 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2204749-8

DigiKey Part Number
A145405TR-ND - Tape & Reel (TR)
A145405CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2204749-8
Description
ELCON MICRO RECEPTACLE CONTACT T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1-2204749-8 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.645
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.22500€2.25
25€0.21120€5.28
50€0.20100€10.05
100€0.19150€19.15
250€0.17948€44.87
500€0.17092€85.46
1.000€0.16275€162.75
2.500€0.15255€381.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000€0.14355€1,291.95
18.000€0.13670€2,460.60
27.000€0.13284€3,586.68
45.000€0.12814€5,766.30
63.000€0.12514€7,883.82
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31200