
1-2177995-3 | |
|---|---|
DigiKey Part Number | 17-1-2177995-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2177995-3 |
Description | AMP MCP6.3/4.8K, CONTACT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-2177995-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 10 AWG |
Packaging Box | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | €0.21070 | €1,074.57 |
| Unit Price without VAT: | €0.21070 |
|---|---|
| Unit Price with VAT: | €0.25284 |

