
1-2138650-1 | |
|---|---|
DigiKey Part Number | 17-1-2138650-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2138650-1 |
Description | 2POS MQS REC COD A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDH-02 | Adam Tech | 2.257 | 2057-CDH-02-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.21164 | €1,269.84 |
| Unit Price without VAT: | €0.21164 |
|---|---|
| Unit Price with VAT: | €0.25397 |


