
1-2106751-3 | |
|---|---|
DigiKey Part Number | A100399TR-ND - Tape & Reel (TR) A100399CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2106751-3 |
Description | CONN WIRE IDC 3POS 20AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106751-3 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20 AWG |
Part Status Active | Features Feed Through |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 3 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.94300 | €9.43 |
| 25 | €0.88440 | €22.11 |
| 50 | €0.84200 | €42.10 |
| 100 | €0.80180 | €80.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.74857 | €262.00 |
| 700 | €0.71283 | €498.98 |
| 1.050 | €0.69271 | €727.35 |
| 1.750 | €0.66819 | €1,169.33 |
| 2.450 | €0.65253 | €1,598.70 |
| 3.500 | €0.63632 | €2,227.12 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

