Connector Header Through Hole 10 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969730-0

DigiKey Part Number
1-1969730-0-ND
Manufacturer
Manufacturer Product Number
1-1969730-0
Description
CONN HEADER VERT 10POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969730-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.141" (3.60mm)
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.346" (8.80mm)
Packaging
Bag
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
4.2A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Applications
General Purpose, Industrial, Lighting
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
8.000€0.30794€2,463.52
Manufacturers Standard Package
Unit Price without VAT:€0.30794
Unit Price with VAT:€0.36953