Parametric Equivalent
Parametric Equivalent

1-1747981-7 | |
|---|---|
DigiKey Part Number | 1-1747981-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1747981-7 |
Description | CONN RCPT HDMI 19POS PNL MNT R/A |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747981-7 Models |
Category | Operating Temperature -25°C ~ 70°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5A |
Part Status Obsolete | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount; Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1747981-5 | TE Connectivity AMP Connectors | 58 | A110864CT-ND | €5.12000 | Parametric Equivalent |
| 2-1747981-3 | TE Connectivity AMP Connectors | 4.125 | A35074CT-ND | €5.07000 | Parametric Equivalent |



