



1-1744037-2 | |
|---|---|
DigiKey Part Number | A116382-ND |
Manufacturer | |
Manufacturer Product Number | 1-1744037-2 |
Description | CONN HEADER VERT 12POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1744037-2 Models |
Category | Contact Length - Post 0.146" (3.70mm) |
Mfr | Overall Contact Length 0.575" (14.60mm) |
Series | Insulation Height 0.126" (3.20mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Fastening Type Locking Ramp | Applications General Purpose, Industrial, Lighting |
Contact Length - Mating 0.303" (7.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.82100 | €8.21 |
| 100 | €0.69790 | €69.79 |
| 500 | €0.62296 | €311.48 |
| 1.000 | €0.59321 | €593.21 |
| 5.000 | €0.52955 | €2,647.75 |
| 10.000 | €0.50430 | €5,043.00 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |

