
1-1735482-0 | |
|---|---|
DigiKey Part Number | A118042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1735482-0 |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1735482-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm |
Number of Positions 200 | Height Above Board 0.620" (15.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.80440 | €1,280.44 |
| Unit Price without VAT: | €12.80440 |
|---|---|
| Unit Price with VAT: | €15.36528 |

