
1-1571995-2 | |
|---|---|
DigiKey Part Number | 1-1571995-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1571995-2 |
Description | CONN SOCKET SIP 12POS GOLD |
Customer Reference | |
Detailed Description | 12 (1 x 12) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Box | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type SIP | Contact Finish Thickness - Post 20.0µin (0.51µm) |
Number of Positions or Pins (Grid) 12 (1 x 12) | Contact Material - Post Copper |
Pitch - Mating 0.100" (2.54mm) | Housing Material Thermoplastic, Polyester |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 20.0µin (0.51µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |

