Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1532267-2 | |
|---|---|
DigiKey Part Number | 17-1-1532267-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1532267-2 |
Description | M83513/22-B03NP = MCKS-N1-P-15PS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1532267-6 | TE Connectivity AMP Connectors | 0 | 17-1532267-6-ND | €143.11250 | Parametric Equivalent |
| M83513/22-B01CP | Cinch Connectivity Solutions | 0 | 116-M83513/22-B01CP-ND | €75.84760 | Parametric Equivalent |
| M83513/28-B01NP | Molex | 0 | 4134-M83513/28-B01NP-ND | €248.37833 | Parametric Equivalent |
| MK-212-015-123-2200 | Molex | 0 | 4134-MK-212-015-123-2200-ND | €222.82667 | Parametric Equivalent |
| MK-212-015-125-2200 | Molex | 9 | 4134-MK-212-015-125-2200-ND | €305.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €142.79380 | €14,279.38 |
| Unit Price without VAT: | €142.79380 |
|---|---|
| Unit Price with VAT: | €171.35256 |











