
1-1478996-3 | |
|---|---|
DigiKey Part Number | 1-1478996-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478996-3 |
Description | CONN STRN RELIEF FOR BNC TNC UHF |
Customer Reference | |
Detailed Description | Connector Strain Relief For BNC, N Type, TNC, UHF Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478996-3 Models |
Category | For Use With/Related Products BNC, N Type, TNC, UHF Connectors |
Manufacturer TE Connectivity AMP Connectors | Body Material Polyvinyl Chloride (PVC) |
Series | Features Color Coded |
Packaging Bag | Color Yellow |
Part Status Obsolete | Base Product Number |
Accessory Type Strain Relief |

