
1-1478042-0 | |
|---|---|
DigiKey Part Number | 1-1478042-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478042-0 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Box | Frequency - Max 2 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112446 | Amphenol RF | 5.498 | ACX1061-ND | €3.35000 | Similar |


