1-1445101-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: €2.70356
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €3.25914
Datasheet
Image for 1-1445101-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1445101-2

DigiKey Part Number
1-1445101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1445101-2
Description
CONN HEADER SMD R/A 12POS 3MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.152" (3.85mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Obsolete
Contact Finish - Post
Tin-Lead
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436501210Molex0900-0436501210TR-ND€2.70356Similar
0436501214Molex00436501214-ND€3.25914Similar
Obsolete
This product is no longer manufactured. View Substitutes