1-1437662-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: €5.15685
Datasheet
Image for 1-1437662-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1437662-5

DigiKey Part Number
1-1437662-5-ND
Manufacturer
Manufacturer Product Number
1-1437662-5
Description
CONN BARRIER STRP 10CIRC 0.375"
Customer Reference
Detailed Description
10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
10
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
10
Mounting Type
Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T37111100Curtis Industries0364-T37111100-ND€5.15685Similar
Obsolete
This product is no longer manufactured. View Substitutes