


1-141708-2 | |
|---|---|
DigiKey Part Number | A117120-ND |
Manufacturer | |
Manufacturer Product Number | 1-141708-2 |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-141708-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.61900 | €6.19 |
| 25 | €0.57960 | €14.49 |
| 50 | €0.55200 | €27.60 |
| 200 | €0.50040 | €100.08 |
| 400 | €0.47648 | €190.59 |
| 600 | €0.46303 | €277.82 |
| 1.000 | €0.44662 | €446.62 |
| 2.600 | €0.41750 | €1,085.50 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |










