
1-1393662-4 | |
|---|---|
DigiKey Part Number | A111868-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393662-4 |
Description | CONTACT PIN COAXIAL GOLD |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393662-4 Models |
Category | Pin or Socket Pin, Center |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder, PCB |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Obsolete | Base Product Number |
Type Coaxial |

