Socket Contact Tin 7-10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1241930-1

DigiKey Part Number
1-1241930-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1241930-1
Description
CONN SOCKET 7-10AWG CRIMP TIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 7-10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-1241930-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
7-10 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.97799€1,977.99
Manufacturers Standard Package
Unit Price without VAT:€1.97799
Unit Price with VAT:€2.37359