
1-106529-2 | |
|---|---|
DigiKey Part Number | 1-106529-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-106529-2 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
Type Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586317-3 | TE Connectivity AMP Connectors | 0 | A30640-ND | €0.03939 | Similar |




