


1-102747-7 | |
|---|---|
DigiKey Part Number | 1-102747-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-102747-7 |
Description | CONN RCPT ASSY 17POS .100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 28-30 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 17 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.960 | €5.75883 | €11,287.31 |
| Unit Price without VAT: | €5.75883 |
|---|---|
| Unit Price with VAT: | €6.91060 |

