
1-100645-3 | |
|---|---|
DigiKey Part Number | A116159TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-100645-3 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-100645-3 Models |
Category | Tab Length 0.303" (7.70mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Phosphor Bronze |
Gender Female | Insulation Diameter 0.098" ~ 0.150" (2.50mm ~ 3.81mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | €0.08952 | €10,742.40 |
| Unit Price without VAT: | €0.08952 |
|---|---|
| Unit Price with VAT: | €0.10742 |



