
UP01DTBNLA04 | |
|---|---|
DigiKey Part Number | A109342-ND |
Manufacturer | |
Manufacturer Product Number | UP01DTBNLA04 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity ALCOSWITCH Switches | Operating Force 50gf |
Series | Release Force 8.000gf |
Packaging Bulk | Operating Position 0.312" (7.9mm) |
Part Status Active | Pretravel 0.120" (3.0mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 80°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.62298 | €3,114.90 |
| Unit Price without VAT: | €0.62298 |
|---|---|
| Unit Price with VAT: | €0.74758 |




