
PKS1132B1/4 | |
|---|---|
DigiKey Part Number | PKS1132B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKS1132B1/4 |
Description | KNOB KNURLED W/SKRT 0.250" PLAST |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Plastic with Aluminum Skirt Black, Natural |
Datasheet | Datasheet |
Category | Diameter 0.551" (14.00mm), 1.180" (29.97mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.748" (19.00mm) |
Series | Indicator Numbers on Skirt |
Packaging Tray | Material Plastic with Aluminum Skirt |
Part Status Obsolete | Color Black, Natural |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |




