Image for PKS1104B1/4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKS1104B1/4

DigiKey Part Number
PKS1104B1/4-ND
Manufacturer
Manufacturer Product Number
PKS1104B1/4
Description
KNOB KNURLED W/SKRT 0.250" PLAST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.567" (14.40mm), 1.120" (28.45mm) Skirt
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height
0.669" (17.00mm)
Series
Indicator
Line on Skirt
Packaging
Bulk
Material
Plastic
Part Status
Active
Color
Black
Style
Cylindrical with Skirt
Features
6-32 Set Screw
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.164 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€5.22160€5,221.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.22160
Unit Price with VAT:€6.26592

Other Suppliers on DigiKey

2.164In Stock
Ships from WEC