



PB6B2RS5M1CAL00Y500 | |
|---|---|
DigiKey Part Number | 450-2792-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2RS5M1CAL00Y500 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.96000 | €7.96 |
| 10 | €6.87700 | €68.77 |
| 25 | €6.48480 | €162.12 |
| 50 | €6.20240 | €310.12 |
| 100 | €5.93200 | €593.20 |
| 250 | €5.59184 | €1,397.96 |
| 500 | €5.34698 | €2,673.49 |
| 1.000 | €5.11245 | €5,112.45 |
| Unit Price without VAT: | €7.96000 |
|---|---|
| Unit Price with VAT: | €9.55200 |

