Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
PB6B2RS3M1CAL00S500
PB6B2RS3M1CAL00S500

PB6B2RS3M1CAL00S500

DigiKey Part Number
450-2771-ND
Manufacturer
Manufacturer Product Number
PB6B2RS3M1CAL00S500
Description
SWITCH PUSH SPST-NO 125MA 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50 V
Mfr
Actuator Type
Round, Button, Domed
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
125mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.83000€7.83
10€6.75800€67.58
25€6.37200€159.30
50€6.09460€304.73
100€5.82900€582.90
250€5.49472€1,373.68
500€5.25414€2,627.07
1.000€5.02367€5,023.67
Manufacturers Standard Package
Unit Price without VAT:€7.83000
Unit Price with VAT:€9.39600