



PB6B2HS6M1CAL00 | |
|---|---|
DigiKey Part Number | 450-2668-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2HS6M1CAL00 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB6B2FM6M1CAL00 | TE Connectivity ALCOSWITCH Switches | 23 | 450-2714-ND | €6.44000 | Parametric Equivalent |
| PB6B2FM6M3CAL00 | TE Connectivity ALCOSWITCH Switches | 64 | 450-2724-ND | €6.44000 | Parametric Equivalent |
| PB6B2HS6M2CAL00 | TE Connectivity ALCOSWITCH Switches | 89 | 450-2673-ND | €6.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.44000 | €6.44 |
| 10 | €5.56400 | €55.64 |
| 25 | €5.24680 | €131.17 |
| 50 | €5.01860 | €250.93 |
| 100 | €4.80000 | €480.00 |
| 250 | €4.52492 | €1,131.23 |
| 500 | €4.32696 | €2,163.48 |
| 1.000 | €4.13728 | €4,137.28 |
| Unit Price without VAT: | €6.44000 |
|---|---|
| Unit Price with VAT: | €7.72800 |

