
MSS2250 | |
|---|---|
DigiKey Part Number | MSS2250-ND |
Manufacturer | |
Manufacturer Product Number | MSS2250 |
Description | SWITCH SLIDE DPDT 300MA 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit DPDT | Operating Temperature -20°C ~ 85°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (AC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 15,000 Cycles |
Actuator Type Standard | Operating Force 600gf |
Actuator Length 11.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825263-1 | TE Connectivity ALCOSWITCH Switches | 4.219 | 450-1589-ND | €2.76000 | Direct |


