KU401B1/8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: €2.44754
Serrated Knob 0.126" (3.20mm) Shaft with Dot on Top Metal Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KU401B1/8

DigiKey Part Number
KU401B1/8-ND
Manufacturer
Manufacturer Product Number
KU401B1/8
Description
KNOB SERRATED 0.126" METAL
Customer Reference
Detailed Description
Serrated Knob 0.126" (3.20mm) Shaft with Dot on Top Metal Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.374" (9.50mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height
0.299" (7.59mm)
Series
Indicator
Dot on Top
Packaging
Bulk
Material
Metal
Part Status
Obsolete
Color
Black
Style
Cylindrical
Features
6-32 Set Screw
Type
Serrated
Base Product Number
Shaft Size
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420071B18APEM Inc.0420071B18-ND€2.44754Similar
Obsolete
Marketplace Stock: 1.472 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.472In Stock
Ships from WEC