KD900A1/4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 581
Unit Price: €16.35000
Datasheet
Image for KD900A1/4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD900A1/4

DigiKey Part Number
KD900A1/4-ND
Manufacturer
Manufacturer Product Number
KD900A1/4
Description
KNOB KNURLED 0.250" METAL
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.940" (23.90mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height
0.630" (16.00mm)
Series
Indicator
Line on Side
Packaging
Bulk
Material
Metal
Part Status
Obsolete
Color
Natural
Style
Cylindrical
Features
6-32 Set Screw (2)
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KN900AB1/4TE Connectivity ALCOSWITCH Switches581KN900AB1/4-ND€16.35000MFR Recommended
Obsolete
Marketplace Stock: 112 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

112In Stock
Ships from WEC