Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
FSM2JS6SMTR
FSM2JS6SMTR

FSM2JS6SMTR

DigiKey Part Number
450-2145-2-ND - Tape & Reel (TR)
450-2145-1-ND - Cut Tape (CT)
450-2145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSM2JS6SMTR
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FSM2JS6SMTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Outline
6.00mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-35°C ~ 105°C
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Material
Polyphthalamide (PPA)
Actuator Type
Standard
Switch Travel
0.20mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
5.00mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.058
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.35000€3.50
25€0.32640€8.16
100€0.29190€29.19
250€0.27040€67.60
500€0.25522€127.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200€0.23761€285.13
2.400€0.22502€540.05
3.600€0.21822€785.59
6.000€0.21024€1,261.44
8.400€0.20534€1,724.86
12.000€0.20045€2,405.40
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200