



AVH19MSFE6121604 | |
|---|---|
DigiKey Part Number | 450-AVH19MSFE6121604-ND |
Manufacturer | |
Manufacturer Product Number | AVH19MSFE6121604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.10mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.17000 | €20.17 |
| 10 | €17.40600 | €174.06 |
| 30 | €16.21933 | €486.58 |
| 50 | €15.69420 | €784.71 |
| 100 | €15.00800 | €1,500.80 |
| 250 | €14.14460 | €3,536.15 |
| 500 | €13.52316 | €6,761.58 |
| Unit Price without VAT: | €20.17000 |
|---|---|
| Unit Price with VAT: | €24.20400 |

