



AV2511M524Q04 | |
|---|---|
DigiKey Part Number | 450-2525-ND |
Manufacturer | |
Manufacturer Product Number | AV2511M524Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Yellow |
Packaging Box | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Moving LED Ring, Power Symbol |
Circuit | Panel Cutout Dimensions Circular - 25.20mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.87000 | €23.87 |
| 10 | €20.59700 | €205.97 |
| 25 | €19.41880 | €485.47 |
| 50 | €18.57060 | €928.53 |
| 100 | €17.75820 | €1,775.82 |
| 300 | €16.53930 | €4,961.79 |
| 500 | €16.00016 | €8,000.08 |
| Unit Price without VAT: | €23.87000 |
|---|---|
| Unit Price with VAT: | €28.64400 |

