
53919-2 | |
|---|---|
DigiKey Part Number | 450-1190-ND |
Manufacturer | |
Manufacturer Product Number | 53919-2 |
Description | SW ROTARY DIP BCD W/COMP 28V |
Customer Reference | |
Detailed Description | Dip Switch BCD with Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 28VDC |
Datasheet | Datasheet |
EDA/CAD Models | 53919-2 Models |
Category | Contact Material Beryllium Copper |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Gold |
Packaging Bulk | Height Above Board 0.385" (9.78mm) |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Circuit BCD with Complement | Termination Style PC Pin |
Number of Positions 10 | Pitch 0.100" (2.54mm), Full |
Current Rating (Amps) 100mA | Washable No |
Voltage Rating 28VDC | Features Sealed |
Actuator Type Rotary for Tool | Body Material Polyester (PET), Glass Filled |
Actuator Level Flush, Recessed | Length 0.900" (22.86mm) |

