Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1825136-3 | |
|---|---|
DigiKey Part Number | 2-1825136-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825136-3 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T2B1M2QE | E-Switch | 0 | 141-100SP1T2B1M2QE-ND | €1.79676 | Parametric Equivalent |
| 100SP1T2B1M2QEH | E-Switch | 316 | 100SP1T2B1M2QEH-ND | €2.55000 | Parametric Equivalent |
| 100SP1T2B3M2QEH | E-Switch | 624 | EG2361-ND | €2.55000 | Parametric Equivalent |



