
2-1825097-0 | |
|---|---|
DigiKey Part Number | 2-1825097-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825097-0 |
Description | SWITCH PUSHBUTTON SPST-NO |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Switch Function Off-Mom |
Series | Actuator Type Round, Plunger, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Base Product Number |
Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825100-1 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1844-ND | €19.59276 | MFR Recommended |

