
2-1825058-0 | |
|---|---|
DigiKey Part Number | 2-1825058-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1825058-0 |
Description | SWITCH STANDARD DIP SPST |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825058-0 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Standard |
Series | Actuator Level Raised |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Washable Yes |
Circuit SPST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.06374 | €531.87 |
| Unit Price without VAT: | €1.06374 |
|---|---|
| Unit Price with VAT: | €1.27649 |

