MFR Recommended

2-1825010-1 | |
|---|---|
DigiKey Part Number | 450-1928-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825010-1 |
Description | SWITCH SLIDE 4PDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825010-1 Models |
Category | Actuator Length 5.82mm |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Termination Style Gull Wing |
Circuit 4PDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.79mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 950gf |
Actuator Type Standard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1825010-2 | TE Connectivity ALCOSWITCH Switches | 0 | 2-1825010-2-ND | €8.34879 | MFR Recommended |


