



1825265-1 | |
|---|---|
DigiKey Part Number | 450-1594-ND |
Manufacturer | |
Manufacturer Product Number | 1825265-1 |
Description | SWITCH SLIDE 4PDT 300MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1825265-1 Models |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Circuit 4PDT | Operating Temperature -20°C ~ 85°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (AC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 15,000 Cycles |
Actuator Type Standard | Operating Force 600gf |
Actuator Length 7.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.22000 | €6.22 |
| 10 | €5.17700 | €51.77 |
| 25 | €4.79520 | €119.88 |
| 100 | €4.28090 | €428.09 |
| 350 | €3.89063 | €1,361.72 |
| 700 | €3.70571 | €2,594.00 |
| 1.050 | €3.60740 | €3,787.77 |
| Unit Price without VAT: | €6.22000 |
|---|---|
| Unit Price with VAT: | €7.46400 |

