Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825115-3

DigiKey Part Number
1825115-3-ND
Manufacturer
Manufacturer Product Number
1825115-3
Description
SWITCH SLIDE SPDT 250MA 125V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Silver
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Circuit
SPDT
Operating Temperature
-10°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Function
On-On
Switch Travel
3.20mm
Current Rating (Amps)
250mA (AC), 150mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
12 V
Operating Force
250gf
Actuator Type
Standard
Base Product Number
Actuator Length
5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.