Direct

1571102-7 | |
|---|---|
DigiKey Part Number | 450-1681-ND |
Manufacturer | |
Manufacturer Product Number | 1571102-7 |
Description | SWITCH ROCKER DPST 20A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571102-3 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1685-ND | €5.21351 | Direct |
| PRCDA1-20F-BB0BW | TE Connectivity ALCOSWITCH Switches | 750 | 450-1686-ND | €7.71000 | Direct |



