
1520230-6 | |
|---|---|
DigiKey Part Number | 1520230-6-ND |
Manufacturer | |
Manufacturer Product Number | 1520230-6 |
Description | SWITCH ROCKER DPDT 20A 250V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 250 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1520230-6 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Concave (Standard V) |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Panel Mount, Flange | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Rectangular - 67.08mm x 32.54mm |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571099-2 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1820-ND | €6.39564 | MFR Recommended |


